Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark WypAll Red Cloths for Industrial Cleaning, Dry Use, Bag of 25, 420 x 360mm, Repeat Use

RS Stock No.: 515-1153Brand: Kimberly ClarkManufacturers Part No.: 7568
brand-logo
View all in Cloths

Technical Document

Specifications

Application

Industrial Cleaning

Colour

Red

Trade Name

WYPALL

Range

X80

Package Type

Bag

Number of Wipes per Pack

25

Wiper Size

420 x 360mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

United Kingdom

Product details

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Stock information temporarily unavailable.

AED 587.46

AED 587.46 1 Box of 10 (ex VAT)

AED 616.83

AED 616.83 1 Box of 10 (inc. VAT)

Kimberly Clark WypAll Red Cloths for Industrial Cleaning, Dry Use, Bag of 25, 420 x 360mm, Repeat Use

AED 587.46

AED 587.46 1 Box of 10 (ex VAT)

AED 616.83

AED 616.83 1 Box of 10 (inc. VAT)

Kimberly Clark WypAll Red Cloths for Industrial Cleaning, Dry Use, Bag of 25, 420 x 360mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Industrial Cleaning

Colour

Red

Trade Name

WYPALL

Range

X80

Package Type

Bag

Number of Wipes per Pack

25

Wiper Size

420 x 360mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

United Kingdom

Product details

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.