Kimberly Clark 2in1 Midi Roll Cellulose Cloths for Cleaning, Carton of 180, 31cm, Repeat Use
Technical Document
Specifications
Brand
Kimberly ClarkCloth Material
Cellulose
Application
Cleaning
Cloth Features
Heavy-Duty
Trade Name
2in1 Midi Roll
Package Type
Carton
Number of Wipes per Pack
180
Wiper Size
31cm
Repeat/Single Use
Repeat Use
Country of Origin
Germany
AED 417.20
AED 417.20 1 Box of 1 (ex VAT)
AED 438.06
AED 438.06 1 Box of 1 (inc. VAT)
1
AED 417.20
AED 417.20 1 Box of 1 (ex VAT)
AED 438.06
AED 438.06 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkCloth Material
Cellulose
Application
Cleaning
Cloth Features
Heavy-Duty
Trade Name
2in1 Midi Roll
Package Type
Carton
Number of Wipes per Pack
180
Wiper Size
31cm
Repeat/Single Use
Repeat Use
Country of Origin
Germany