Technical Document
Specifications
Brand
Kimberly ClarkApplication
General Cleaning
Colour
White
Trade Name
WYPALL
Trade Name
WypAll® X70 Power Clean™ 8296
Range
X70
Package Type
Box
Number of Wipes per Pack
200
Wiper Size
426 x 282mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Ply
1
Country of Origin
United States
AED 439.40
AED 439.40 1 Box of 200 (ex VAT)
AED 461.37
AED 461.37 1 Box of 200 (inc. VAT)
1
AED 439.40
AED 439.40 1 Box of 200 (ex VAT)
AED 461.37
AED 461.37 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkApplication
General Cleaning
Colour
White
Trade Name
WYPALL
Trade Name
WypAll® X70 Power Clean™ 8296
Range
X70
Package Type
Box
Number of Wipes per Pack
200
Wiper Size
426 x 282mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Ply
1
Country of Origin
United States