Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning, Dry Use, Box of 300, 421 x 375mm,

RS Stock No.: 766-738Brand: Kimberly ClarkManufacturers Part No.: 8381
brand-logo
View all in Cloths

Technical Document

Specifications

Application

Industrial Cleaning

Cloth Features

Microfiber Reusable

Colour

White

Trade Name

WypAll® X70 Power Clean™ 8381

Range

X70

Package Type

Box

Number of Wipes per Pack

300

Wiper Size

421 x 375mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 822.62

AED 822.62 1 Box of 300 (ex VAT)

AED 863.75

AED 863.75 1 Box of 300 (inc. VAT)

Kimberly Clark WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning, Dry Use, Box of 300, 421 x 375mm,

AED 822.62

AED 822.62 1 Box of 300 (ex VAT)

AED 863.75

AED 863.75 1 Box of 300 (inc. VAT)

Kimberly Clark WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning, Dry Use, Box of 300, 421 x 375mm,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Application

Industrial Cleaning

Cloth Features

Microfiber Reusable

Colour

White

Trade Name

WypAll® X70 Power Clean™ 8381

Range

X70

Package Type

Box

Number of Wipes per Pack

300

Wiper Size

421 x 375mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

United States

You may be interested in