Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark 4 rolls of 3840 Sheets Toilet Roll, 4 ply

RS Stock No.: 183-1503Brand: Kimberly ClarkManufacturers Part No.: 8484
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Number of Ply

4

Roll Size

Small

Number of Sheets

3840

Number of Rolls

4

Range

KLEENEX Premium

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 382.80

AED 382.80 1 Bag of 6 (ex VAT)

AED 401.94

AED 401.94 1 Bag of 6 (inc. VAT)

Kimberly Clark 4 rolls of 3840 Sheets Toilet Roll, 4 ply

AED 382.80

AED 382.80 1 Bag of 6 (ex VAT)

AED 401.94

AED 401.94 1 Bag of 6 (inc. VAT)

Kimberly Clark 4 rolls of 3840 Sheets Toilet Roll, 4 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Ply

4

Roll Size

Small

Number of Sheets

3840

Number of Rolls

4

Range

KLEENEX Premium

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Switzerland