Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark White Unisex Lab Coat, XL

RS Stock No.: 111-289Brand: Kimberly ClarkManufacturers Part No.: 9673
brand-logo
View all in Lab Coats

Technical Document

Specifications

Colour

White

Size

XL

Gender

Unisex

Application

Electronics, Food Industry, Laboratory

Closure Type

Button

Quantity Per Package

1

Material

PP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark White Unisex Lab Coat, XL

P.O.A.

Kimberly Clark White Unisex Lab Coat, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

White

Size

XL

Gender

Unisex

Application

Electronics, Food Industry, Laboratory

Closure Type

Button

Quantity Per Package

1

Material

PP

You may be interested in