Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Blue Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash

RS Stock No.: 767-2942Brand: Kimberly ClarkManufacturers Part No.: 96890IMPA: 312029
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

L

Material Properties

Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free

Colour

Blue

Style

Disposable overalls

Gender

Unisex

Length

176 → 182cm

Chest Size

112 to 120cm

Material

Polypropylene

Hooded

No

Series

KleenGuard® A50

Standards Met

CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection

You may be interested in
3M Blue Coverall, L
AED 67.21Each (ex VAT)
Stock information temporarily unavailable.

AED 79.98

AED 79.98 Each (ex VAT)

AED 83.98

AED 83.98 Each (inc. VAT)

Kimberly Clark Blue Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash

AED 79.98

AED 79.98 Each (ex VAT)

AED 83.98

AED 83.98 Each (inc. VAT)

Kimberly Clark Blue Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 79.98
7 - 14AED 78.74
15 - 39AED 77.87
40+AED 75.86
You may be interested in
3M Blue Coverall, L
AED 67.21Each (ex VAT)

Technical Document

Specifications

Size

L

Material Properties

Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free

Colour

Blue

Style

Disposable overalls

Gender

Unisex

Length

176 → 182cm

Chest Size

112 to 120cm

Material

Polypropylene

Hooded

No

Series

KleenGuard® A50

Standards Met

CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection

You may be interested in
3M Blue Coverall, L
AED 67.21Each (ex VAT)