KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65Pa

RS Stock No.: 241-0446Brand: KIMOManufacturers Part No.: 24713
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

KIMO

Best Accuracy

0.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

9806.65Pa

Minimum Pressure Measurement

-9806.65Pa

Pressure Port Type

Differential

Country of Origin

France

Stock information temporarily unavailable.

AED 1,444.33

AED 1,444.33 Each (ex VAT)

AED 1,516.55

AED 1,516.55 Each (inc. VAT)

KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65Pa

AED 1,444.33

AED 1,444.33 Each (ex VAT)

AED 1,516.55

AED 1,516.55 Each (inc. VAT)

KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65Pa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Best Accuracy

0.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

9806.65Pa

Minimum Pressure Measurement

-9806.65Pa

Pressure Port Type

Differential

Country of Origin

France