Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KIMO Tachometer Best Accuracy ±0.3 % - Contact, Optical

RS Stock No.: 241-0450Brand: KIMOManufacturers Part No.: 24718
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

KIMO

Best Accuracy

±0.3 %

Category

Contact, Optical

Battery Life

24 h

Battery Type

AAA

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

KIMO Tachometer Best Accuracy ±0.3 % - Contact, Optical

Calibration type

P.O.A.

KIMO Tachometer Best Accuracy ±0.3 % - Contact, Optical
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Best Accuracy

±0.3 %

Category

Contact, Optical

Battery Life

24 h

Battery Type

AAA

Country of Origin

France