Technical Document
Specifications
Brand
KIMOModel Number
KT-120
Number Of Input Channels
1
Sensor Type
NTC
Measurement Parameters
Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Country of Origin
France
AED 725.05
AED 725.05 Each (ex VAT)
AED 761.30
AED 761.30 Each (inc. VAT)
1
AED 725.05
AED 725.05 Each (ex VAT)
AED 761.30
AED 761.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KIMOModel Number
KT-120
Number Of Input Channels
1
Sensor Type
NTC
Measurement Parameters
Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Country of Origin
France