Technical Document
Specifications
Brand
KIMOGases Detected
CFC, HCFC, HFC
Response Time
1 s
Application
Refrigeration
Model Number p
DF110
ATEX Approval
No
Meter Type
Handheld
Display Type
LED
Visual Alarm
Yes
Power Source
Battery
Battery Type
AAA
Weight
295g
Country of Origin
France
AED 2,037.37
AED 2,037.37 Each (ex VAT)
AED 2,139.24
AED 2,139.24 Each (inc. VAT)
1
AED 2,037.37
AED 2,037.37 Each (ex VAT)
AED 2,139.24
AED 2,139.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KIMOGases Detected
CFC, HCFC, HFC
Response Time
1 s
Application
Refrigeration
Model Number p
DF110
ATEX Approval
No
Meter Type
Handheld
Display Type
LED
Visual Alarm
Yes
Power Source
Battery
Battery Type
AAA
Weight
295g
Country of Origin
France