Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Input Channel(s) - UKAS Calibration

RS Stock No.: 241-0486Brand: KIMOManufacturers Part No.: KT220-O
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

KIMO

Number Of Input Channels

3

Model Number

KT220-O

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Calibrated

UKAS

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Input Channel(s) - UKAS Calibration

Calibration type

P.O.A.

KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Input Channel(s) - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Number Of Input Channels

3

Model Number

KT220-O

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Calibrated

UKAS

Country of Origin

France