Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KIMO PST-12 Series Pressure Sensor, -1000Pa Min, 1000Pa Max, RCR Relay Output, Differential Reading

RS Stock No.: 276-9886Brand: KIMOManufacturers Part No.: PST-12
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

KIMO

Pressure Reading Type

Differential

Minimum Pressure Reading

-1000Pa

Maximum Pressure Reading

1000Pa

Accuracy

±1

Output Type

RCR Relay

Series

PST-12

Country of Origin

France

Stock information temporarily unavailable.

AED 1,518.72

AED 1,518.72 Each (ex VAT)

AED 1,594.66

AED 1,594.66 Each (inc. VAT)

KIMO PST-12 Series Pressure Sensor, -1000Pa Min, 1000Pa Max, RCR Relay Output, Differential Reading

AED 1,518.72

AED 1,518.72 Each (ex VAT)

AED 1,594.66

AED 1,594.66 Each (inc. VAT)

KIMO PST-12 Series Pressure Sensor, -1000Pa Min, 1000Pa Max, RCR Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Pressure Reading Type

Differential

Minimum Pressure Reading

-1000Pa

Maximum Pressure Reading

1000Pa

Accuracy

±1

Output Type

RCR Relay

Series

PST-12

Country of Origin

France