KIMO TH110 Handheld Hygrometer, ±1.5 Accuracy, +80°C Max, 95%RH Max

RS Stock No.: 276-9884Brand: KIMOManufacturers Part No.: TH110-PNA
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

KIMO

Absolute Maximum Temperature Measurement

+80°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.5

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±1.5

Model Number p

TH110

Meter Type

Handheld

Country of Origin

France

Stock information temporarily unavailable.

AED 16,670.38

AED 16,670.38 Each (ex VAT)

AED 17,503.90

AED 17,503.90 Each (inc. VAT)

KIMO TH110 Handheld Hygrometer, ±1.5 Accuracy, +80°C Max, 95%RH Max

AED 16,670.38

AED 16,670.38 Each (ex VAT)

AED 17,503.90

AED 17,503.90 Each (inc. VAT)

KIMO TH110 Handheld Hygrometer, ±1.5 Accuracy, +80°C Max, 95%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIMO

Absolute Maximum Temperature Measurement

+80°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.5

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±1.5

Model Number p

TH110

Meter Type

Handheld

Country of Origin

France