Technical Document
Specifications
Brand
KIMTECHWipe Type
Cleaning Wipes
Application
Clean Environments, Food Industry, Pharmaceutical
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
286
Ply
1
Range
KIMTECH
Wiper Size
208 x 112mm
Colour
White
Trade Name
Science Precision Wipes
Repeat/Single Use
Single Use
Country of Origin
United States
Product details
Kimtech Science Precision Wipes
Kimtech™ Science Precision Wipes are low-lint, high absorbency and chemically inert wipes for delicate tasks and instrumentation in a range of applications. The 1-ply white-coloured whites are provided in a convenient pop-up box and are anti-static.
Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech™ SCIENCE provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease, and the wipes are suitable for ISO Class 4 or higher laboratory environments. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
AED 34.86
AED 34.86 Each (ex VAT)
AED 36.60
AED 36.60 Each (inc. VAT)
1
AED 34.86
AED 34.86 Each (ex VAT)
AED 36.60
AED 36.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KIMTECHWipe Type
Cleaning Wipes
Application
Clean Environments, Food Industry, Pharmaceutical
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
286
Ply
1
Range
KIMTECH
Wiper Size
208 x 112mm
Colour
White
Trade Name
Science Precision Wipes
Repeat/Single Use
Single Use
Country of Origin
United States
Product details
Kimtech Science Precision Wipes
Kimtech™ Science Precision Wipes are low-lint, high absorbency and chemically inert wipes for delicate tasks and instrumentation in a range of applications. The 1-ply white-coloured whites are provided in a convenient pop-up box and are anti-static.
Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech™ SCIENCE provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease, and the wipes are suitable for ISO Class 4 or higher laboratory environments. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
