Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
10
Dominant Wavelength
630 nm
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
10.2 x 25.4 x 8mm
External Height
10.2mm
External Width
25.4mm
Luminous Intensity
100000 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
AED 31.83
AED 15.914 Each (In a Pack of 2) (ex VAT)
AED 33.42
AED 16.71 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 31.83
AED 15.914 Each (In a Pack of 2) (ex VAT)
AED 33.42
AED 16.71 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 15.914 | AED 31.83 |
10 - 38 | AED 12.308 | AED 24.62 |
40 - 98 | AED 11.124 | AED 22.25 |
100 - 198 | AED 10.97 | AED 21.94 |
200+ | AED 10.918 | AED 21.84 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
10
Dominant Wavelength
630 nm
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
10.2 x 25.4 x 8mm
External Height
10.2mm
External Width
25.4mm
Luminous Intensity
100000 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged