Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
300 mcd
Number of Pins
2
Viewing Angle
110 °
Lens Shape
Rectangle
Dominant Wavelength
630 nm
Dimensions
2.8 x 0.8 x 1.2mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
AED 28.32
AED 1.133 Each (In a Pack of 25) (ex VAT)
AED 29.74
AED 1.19 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 28.32
AED 1.133 Each (In a Pack of 25) (ex VAT)
AED 29.74
AED 1.19 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.133 | AED 28.32 |
250 - 475 | AED 0.927 | AED 23.18 |
500 - 1975 | AED 0.772 | AED 19.31 |
2000 - 3975 | AED 0.721 | AED 18.02 |
4000+ | AED 0.721 | AED 18.02 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
300 mcd
Number of Pins
2
Viewing Angle
110 °
Lens Shape
Rectangle
Dominant Wavelength
630 nm
Dimensions
2.8 x 0.8 x 1.2mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options