Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
625 nm
Mounting Type
Through Hole
External Width
9.9mm
External Depth
6.1mm
External Dimensions
9.9 x 9.9 x 6.1mm
External Height
9.9mm
Luminous Intensity
20 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Country of Origin
China
Product details
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
AED 16.22
AED 16.22 Each (ex VAT)
AED 17.03
AED 17.03 Each (inc. VAT)
1
AED 16.22
AED 16.22 Each (ex VAT)
AED 17.03
AED 17.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 16.22 |
10 - 49 | AED 6.98 |
50 - 99 | AED 6.67 |
100 - 249 | AED 6.46 |
250+ | AED 6.25 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
625 nm
Mounting Type
Through Hole
External Width
9.9mm
External Depth
6.1mm
External Dimensions
9.9 x 9.9 x 6.1mm
External Height
9.9mm
Luminous Intensity
20 mcd
Colour Of Face
White
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Country of Origin
China
Product details
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.