Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
640 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
9.9 x 9.9 x 6.1mm
External Height
9.9mm
External Width
9.9mm
Luminous Intensity
30 mcd
Colour Of Face
White
Forward Voltage
1.85 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
AED 11.50
AED 11.50 Each (ex VAT)
AED 12.07
AED 12.07 Each (inc. VAT)
1
AED 11.50
AED 11.50 Each (ex VAT)
AED 12.07
AED 12.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 11.50 |
10 - 49 | AED 6.14 |
50 - 99 | AED 5.93 |
100 - 249 | AED 5.83 |
250+ | AED 5.72 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
1
Dominant Wavelength
640 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
9.9 x 9.9 x 6.1mm
External Height
9.9mm
External Width
9.9mm
Luminous Intensity
30 mcd
Colour Of Face
White
Forward Voltage
1.85 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.