KB-H100SRD Kingbright Light Bar LED Display, Red 40 mcd

RS Stock No.: 247-2457Brand: KingbrightManufacturers Part No.: KB-H100SRD
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Red

Number Of Segments

1

Dominant Wavelength

640 nm

Mounting Type

Through Hole

External Width

20mm

External Depth

6.1mm

External Dimensions

9.9 x 20 x 6.1mm

External Height

9.9mm

Luminous Intensity

40 mcd

Colour Of Face

White

Forward Voltage

1.85 V

Power Dissipation

75mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

LED Light Bars 8.89 x 19.05 mm, Kingbright

This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.

Kingbright Light Bar Arrays

You may be interested in
Stock information temporarily unavailable.

AED 14.07

AED 14.07 Each (ex VAT)

AED 14.77

AED 14.77 Each (inc. VAT)

KB-H100SRD Kingbright Light Bar LED Display, Red 40 mcd

AED 14.07

AED 14.07 Each (ex VAT)

AED 14.77

AED 14.77 Each (inc. VAT)

KB-H100SRD Kingbright Light Bar LED Display, Red 40 mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 14.07
10 - 19AED 9.76
20+AED 9.66
You may be interested in

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Red

Number Of Segments

1

Dominant Wavelength

640 nm

Mounting Type

Through Hole

External Width

20mm

External Depth

6.1mm

External Dimensions

9.9 x 20 x 6.1mm

External Height

9.9mm

Luminous Intensity

40 mcd

Colour Of Face

White

Forward Voltage

1.85 V

Power Dissipation

75mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

LED Light Bars 8.89 x 19.05 mm, Kingbright

This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.

Kingbright Light Bar Arrays

You may be interested in