KCSA03-107 Kingbright 7-Segment LED Display, CA Yellow 36 mcd RH DP 7.6mm

RS Stock No.: 616-5305Brand: KingbrightManufacturers Part No.: KCSA03-107
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number Of Segments

7

Dominant Wavelength

590 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Surface Mount

External Depth

3.8mm

External Dimensions

12 x 7.3 x 3.75mm

External Height

12mm

External Width

7.3mm

Luminous Intensity

36 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Kingbright Single Digit, 5.1 to 8.0mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Stock information temporarily unavailable.

AED 65.62

AED 13.125 Each (In a Pack of 5) (ex VAT)

AED 68.90

AED 13.781 Each (In a Pack of 5) (inc. VAT)

KCSA03-107 Kingbright 7-Segment LED Display, CA Yellow 36 mcd RH DP 7.6mm
Select packaging type

AED 65.62

AED 13.125 Each (In a Pack of 5) (ex VAT)

AED 68.90

AED 13.781 Each (In a Pack of 5) (inc. VAT)

KCSA03-107 Kingbright 7-Segment LED Display, CA Yellow 36 mcd RH DP 7.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number Of Segments

7

Dominant Wavelength

590 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Surface Mount

External Depth

3.8mm

External Dimensions

12 x 7.3 x 3.75mm

External Height

12mm

External Width

7.3mm

Luminous Intensity

36 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Kingbright Single Digit, 5.1 to 8.0mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays