Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
SOT-23
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
12 mcd
Number of Pins
3
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
617 nm
Dimensions
3 x 1.3 x 0.95mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT SOT-23 Package
The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.
Features of the SOT-23 series:
Dimensions: 3.0 x 1.3 mm
Standard SOT-23 package
Viewing angle 140°
Variety of colour options
Visible Light LEDs, Kingbright
AED 32.81
AED 1.312 Each (In a Pack of 25) (ex VAT)
AED 34.45
AED 1.378 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 32.81
AED 1.312 Each (In a Pack of 25) (ex VAT)
AED 34.45
AED 1.378 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
SOT-23
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
12 mcd
Number of Pins
3
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
617 nm
Dimensions
3 x 1.3 x 0.95mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT SOT-23 Package
The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.
Features of the SOT-23 series:
Dimensions: 3.0 x 1.3 mm
Standard SOT-23 package
Viewing angle 140°
Variety of colour options