Kingbright2.5 V Orange LED 3216 (1206) SMD, KP-3216SEC

Technical Document
Specifications
Brand
KingbrightLED Colours
Orange
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
200 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
601 nm
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
AED 23.10
AED 1.155 Each (In a Pack of 20) (ex VAT)
AED 24.26
AED 1.213 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 23.10
AED 1.155 Each (In a Pack of 20) (ex VAT)
AED 24.26
AED 1.213 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 20 - 80 | AED 1.155 | AED 23.10 |
| 100 - 220 | AED 1.05 | AED 21.00 |
| 240 - 780 | AED 0.998 | AED 19.95 |
| 800 - 980 | AED 0.945 | AED 18.90 |
| 1000+ | AED 0.84 | AED 16.80 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Orange
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
200 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
601 nm
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm