Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kingbright2.5 V Red LED 3210 (1204) SMD, KPA-3210SURCK

RS Stock No.: 146-1562Brand: KingbrightManufacturers Part No.: KPA-3210SURCK
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

220 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 1 x 1.5mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Right Angle Package

This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

AED 1,442.00

AED 0.721 Each (On a Reel of 2000) (ex VAT)

AED 1,514.10

AED 0.757 Each (On a Reel of 2000) (inc. VAT)

Kingbright2.5 V Red LED 3210 (1204) SMD, KPA-3210SURCK

AED 1,442.00

AED 0.721 Each (On a Reel of 2000) (ex VAT)

AED 1,514.10

AED 0.757 Each (On a Reel of 2000) (inc. VAT)

Kingbright2.5 V Red LED 3210 (1204) SMD, KPA-3210SURCK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 18000AED 0.721AED 1,442.00
20000+AED 0.721AED 1,442.00

Technical Document

Specifications

LED Colours

Red

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

220 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 1 x 1.5mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Right Angle Package

This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options

Visible Light LEDs, Kingbright