Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4.1 V
Luminous Intensity
3200 mcd
Number of Pins
2
Viewing Angle
25 °
Dominant Wavelength
525 nm
Dimensions
1.8 x 0.6 x 1.5mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
AED 4,326.00
AED 1.082 Each (On a Reel of 4000) (ex VAT)
AED 4,542.30
AED 1.136 Each (On a Reel of 4000) (inc. VAT)
4000
AED 4,326.00
AED 1.082 Each (On a Reel of 4000) (ex VAT)
AED 4,542.30
AED 1.136 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | AED 1.082 | AED 4,326.00 |
8000 - 12000 | AED 1.03 | AED 4,120.00 |
16000+ | AED 1.03 | AED 4,120.00 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4.1 V
Luminous Intensity
3200 mcd
Number of Pins
2
Viewing Angle
25 °
Dominant Wavelength
525 nm
Dimensions
1.8 x 0.6 x 1.5mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China