Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright Green & Red LED SMD SMD, KPHB-1608ZGSURKC-GX

RS Stock No.: 236-4447Brand: KingbrightManufacturers Part No.: KPHB-1608ZGSURKC-GX
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green, Red

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

2

Country of Origin

China

Stock information temporarily unavailable.

AED 4,410.00

AED 2.205 Each (On a Reel of 2000) (ex VAT)

AED 4,630.50

AED 2.315 Each (On a Reel of 2000) (inc. VAT)

Kingbright Green & Red LED SMD SMD, KPHB-1608ZGSURKC-GX

AED 4,410.00

AED 2.205 Each (On a Reel of 2000) (ex VAT)

AED 4,630.50

AED 2.315 Each (On a Reel of 2000) (inc. VAT)

Kingbright Green & Red LED SMD SMD, KPHB-1608ZGSURKC-GX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 2000AED 2.205AED 4,410.00
4000 - 8000AED 1.995AED 3,990.00
10000+AED 1.838AED 3,675.00

Technical Document

Specifications

LED Colours

Green, Red

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

2

Country of Origin

China