Technical Document
Specifications
Product details
KPS-3227SP1C Ambient Light Sensor
The KPS-3227SP1C, from Kingbright, is an ambient light photo sensor. The KPS-3227SP1C has been designed to resemble the sensitivity of the human eye to visible light. It is sensitive to visible light and is therefore ideal for controlling display backlighting in portable devices such as mobile phones and notebooks. This enables the user to create designs which offer a power saving function.
Features of the KPS-3227SP1C ambient light sensor:
Surface mounted (SMD)
NPN silicon phototransistor
Sensitive to visible spectrum
Wide angle of half intensity
Ambient Light Sensors, Kingbright
AED 56.70
AED 2.835 Each (In a Pack of 20) (ex VAT)
AED 59.54
AED 2.977 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 56.70
AED 2.835 Each (In a Pack of 20) (ex VAT)
AED 59.54
AED 2.977 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.835 | AED 56.70 |
100 - 180 | AED 2.73 | AED 54.60 |
200 - 980 | AED 2.678 | AED 53.55 |
1000 - 1980 | AED 2.625 | AED 52.50 |
2000+ | AED 2.52 | AED 50.40 |
Technical Document
Specifications
Product details
KPS-3227SP1C Ambient Light Sensor
The KPS-3227SP1C, from Kingbright, is an ambient light photo sensor. The KPS-3227SP1C has been designed to resemble the sensitivity of the human eye to visible light. It is sensitive to visible light and is therefore ideal for controlling display backlighting in portable devices such as mobile phones and notebooks. This enables the user to create designs which offer a power saving function.
Features of the KPS-3227SP1C ambient light sensor:
Surface mounted (SMD)
NPN silicon phototransistor
Sensitive to visible spectrum
Wide angle of half intensity