Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China
Stock information temporarily unavailable.
AED 2,362.50
AED 0.788 Each (On a Reel of 3000) (ex VAT)
AED 2,480.62
AED 0.827 Each (On a Reel of 3000) (inc. VAT)
Kingbright Red LED SMD SMD, KPTD-2012LVSURCK
3000
AED 2,362.50
AED 0.788 Each (On a Reel of 3000) (ex VAT)
AED 2,480.62
AED 0.827 Each (On a Reel of 3000) (inc. VAT)
Kingbright Red LED SMD SMD, KPTD-2012LVSURCK
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.788 | AED 2,362.50 |
6000 - 12000 | AED 0.735 | AED 2,205.00 |
15000+ | AED 0.682 | AED 2,047.50 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China