Technical Document
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
3 (Dia.) x 5.2mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
AED 47.25
AED 0.472 Each (In a Pack of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Pack of 100) (inc. VAT)
100
AED 47.25
AED 0.472 Each (In a Pack of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.472 | AED 47.25 |
500 - 900 | AED 0.368 | AED 36.75 |
1000 - 1900 | AED 0.368 | AED 36.75 |
2000 - 7900 | AED 0.368 | AED 36.75 |
8000+ | AED 0.368 | AED 36.75 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
3 (Dia.) x 5.2mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.