Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
6 mcd
Number of Pins
2
Viewing Angle
110 °
Lens Shape
Rectangle
Dominant Wavelength
625 nm
Dimensions
1.9 x 3.9mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
AED 4.72
AED 0.945 Each (In a Pack of 5) (ex VAT)
AED 4.96
AED 0.992 Each (In a Pack of 5) (inc. VAT)
5
AED 4.72
AED 0.945 Each (In a Pack of 5) (ex VAT)
AED 4.96
AED 0.992 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 0.945 | AED 4.72 |
50 - 245 | AED 0.892 | AED 4.46 |
250 - 495 | AED 0.892 | AED 4.46 |
500 - 995 | AED 0.84 | AED 4.20 |
1000+ | AED 0.735 | AED 3.68 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
6 mcd
Number of Pins
2
Viewing Angle
110 °
Lens Shape
Rectangle
Dominant Wavelength
625 nm
Dimensions
1.9 x 3.9mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°