Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
11 cd
Number of Pins
2
Viewing Angle
20 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
5 (Dia.) x 36.5mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
AED 47.25
AED 1.89 Each (In a Pack of 25) (ex VAT)
AED 49.61
AED 1.984 Each (In a Pack of 25) (inc. VAT)
25
AED 47.25
AED 1.89 Each (In a Pack of 25) (ex VAT)
AED 49.61
AED 1.984 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.89 | AED 47.25 |
125 - 475 | AED 1.47 | AED 36.75 |
500+ | AED 1.312 | AED 32.81 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
11 cd
Number of Pins
2
Viewing Angle
20 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
5 (Dia.) x 36.5mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.