L-34SF4BT Kingbright, 880nm IR LED, 3mm (T-1) Through Hole package

RS Stock No.: 860-9567Brand: KingbrightManufacturers Part No.: L-34SF4BT
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

880nm

Package Type

3mm (T-1)

Radiant Intensity

16 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

3 (Dia.) x 5mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

China

Product details

Kingbright Through-Hole 3mm (T-1) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 28.35

AED 1.418 Each (In a Pack of 20) (ex VAT)

AED 29.77

AED 1.489 Each (In a Pack of 20) (inc. VAT)

L-34SF4BT Kingbright, 880nm IR LED, 3mm (T-1) Through Hole package

AED 28.35

AED 1.418 Each (In a Pack of 20) (ex VAT)

AED 29.77

AED 1.489 Each (In a Pack of 20) (inc. VAT)

L-34SF4BT Kingbright, 880nm IR LED, 3mm (T-1) Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 1.418AED 28.35
100 - 480AED 1.26AED 25.20
500+AED 1.155AED 23.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Wavelength

880nm

Package Type

3mm (T-1)

Radiant Intensity

16 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

3 (Dia.) x 5mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

China

Product details

Kingbright Through-Hole 3mm (T-1) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in