Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright L-4060VH/2GD, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

RS Stock No.: 466-4232Brand: KingbrightManufacturers Part No.: L-4060VH/2GD
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

70 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

15.24 x 2.5 x 8.6mm

Length

15.24mm

Width

2.5mm

Height

8.6mm

Intensity

10mcd

Country of Origin

China

Product details

Kingbright 4060 Subminiature LED Indicators

The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED.

Features of the 4060 LED indicators:
Multi level stacked
Black plastic housing
Right angle
Through-hole mounting
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

Stock information temporarily unavailable.

AED 58.80

AED 5.88 Each (In a Pack of 10) (ex VAT)

AED 61.74

AED 6.174 Each (In a Pack of 10) (inc. VAT)

Kingbright L-4060VH/2GD, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

AED 58.80

AED 5.88 Each (In a Pack of 10) (ex VAT)

AED 61.74

AED 6.174 Each (In a Pack of 10) (inc. VAT)

Kingbright L-4060VH/2GD, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 5.88AED 58.80
50 - 90AED 4.568AED 45.68
100 - 240AED 4.148AED 41.48
250 - 490AED 3.675AED 36.75
500+AED 3.518AED 35.18

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

70 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

15.24 x 2.5 x 8.6mm

Length

15.24mm

Width

2.5mm

Height

8.6mm

Intensity

10mcd

Country of Origin

China

Product details

Kingbright 4060 Subminiature LED Indicators

The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED.

Features of the 4060 LED indicators:
Multi level stacked
Black plastic housing
Right angle
Through-hole mounting
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright