Technical Document
Specifications
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
200 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
5 x 8.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
AED 4.38
AED 0.876 Each (In a Pack of 5) (ex VAT)
AED 4.60
AED 0.92 Each (In a Pack of 5) (inc. VAT)
5
AED 4.38
AED 0.876 Each (In a Pack of 5) (ex VAT)
AED 4.60
AED 0.92 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 0.876 | AED 4.38 |
50 - 245 | AED 0.824 | AED 4.12 |
250 - 495 | AED 0.824 | AED 4.12 |
500 - 995 | AED 0.772 | AED 3.86 |
1000+ | AED 0.721 | AED 3.60 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
200 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
5 x 8.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.