Kingbright2.2 V Green LED 5mm Through Hole, L-53SGD

RS Stock No.: 247-1678Brand: KingbrightManufacturers Part No.: L-53SGD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5 x 8.6mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
AED 2.921Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 7.61

AED 1.522 Each (In a Pack of 5) (ex VAT)

AED 7.99

AED 1.598 Each (In a Pack of 5) (inc. VAT)

Kingbright2.2 V Green LED 5mm Through Hole, L-53SGD

AED 7.61

AED 1.522 Each (In a Pack of 5) (ex VAT)

AED 7.99

AED 1.598 Each (In a Pack of 5) (inc. VAT)

Kingbright2.2 V Green LED 5mm Through Hole, L-53SGD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 145AED 1.522AED 7.61
150 - 295AED 0.788AED 3.94
300 - 595AED 0.735AED 3.68
600 - 1195AED 0.682AED 3.41
1200+AED 0.63AED 3.15
You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
AED 2.921Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5 x 8.6mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
AED 2.921Each (In a Pack of 5) (ex VAT)