Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kingbright1.85 V Red LED 5mm Through Hole, Round L-53SRC-E

RS Stock No.: 247-1779Brand: KingbrightManufacturers Part No.: L-53SRC-E
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

2800 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

5 x 8.6mm

Lens Colour

Clear

Series

Round

Country of Origin

China

You may be interested in
Kingbright2.1 V Red LED 5mm Through Hole, L-53SRC-J4
AED 3.244Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingbright1.85 V Red LED 5mm Through Hole, Round L-53SRC-E

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingbright1.85 V Red LED 5mm Through Hole, Round L-53SRC-E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2.1 V Red LED 5mm Through Hole, L-53SRC-J4
AED 3.244Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

2800 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

5 x 8.6mm

Lens Colour

Clear

Series

Round

Country of Origin

China

You may be interested in
Kingbright2.1 V Red LED 5mm Through Hole, L-53SRC-J4
AED 3.244Each (In a Pack of 25) (ex VAT)