Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kingbright2.1 V Red LED 5mm Through Hole, L-53SRC-J4

RS Stock No.: 848-6471Brand: KingbrightManufacturers Part No.: L-53SRC-J4
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

8 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

5 x 8.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-1513SRC-J4
AED 1.947Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 77.25

AED 3.09 Each (In a Pack of 25) (ex VAT)

AED 81.11

AED 3.244 Each (In a Pack of 25) (inc. VAT)

Kingbright2.1 V Red LED 5mm Through Hole, L-53SRC-J4

AED 77.25

AED 3.09 Each (In a Pack of 25) (ex VAT)

AED 81.11

AED 3.244 Each (In a Pack of 25) (inc. VAT)

Kingbright2.1 V Red LED 5mm Through Hole, L-53SRC-J4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 3.09AED 77.25
250+AED 2.575AED 64.38
You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-1513SRC-J4
AED 1.947Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

8 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

5 x 8.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-1513SRC-J4
AED 1.947Each (In a Pack of 25) (ex VAT)