Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright2.5 V Red & Yellow LED 5mm Through Hole, L-59EYC

RS Stock No.: 165-1574Brand: KingbrightManufacturers Part No.: L-59EYC
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red, Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

80 mcd, 200 mcd

Number of Pins

3

Viewing Angle

24 °

Lens Shape

Round

Dominant Wavelength

588 / 617 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

AED 566.50

AED 1.133 Each (In a Bag of 500) (ex VAT)

AED 594.82

AED 1.19 Each (In a Bag of 500) (inc. VAT)

Kingbright2.5 V Red & Yellow LED 5mm Through Hole, L-59EYC

AED 566.50

AED 1.133 Each (In a Bag of 500) (ex VAT)

AED 594.82

AED 1.19 Each (In a Bag of 500) (inc. VAT)

Kingbright2.5 V Red & Yellow LED 5mm Through Hole, L-59EYC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500AED 1.133AED 566.50
1000 - 1500AED 1.082AED 540.75
2000+AED 1.03AED 515.00

Technical Document

Specifications

LED Colours

Red, Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

80 mcd, 200 mcd

Number of Pins

3

Viewing Angle

24 °

Lens Shape

Round

Dominant Wavelength

588 / 617 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright