Kingbright L-710A8EW/1YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 616-4065Brand: KingbrightManufacturers Part No.: L-710A8EW/1YD
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

8.89 x 4.32 x 7.3mm

Length

8.89mm

Width

4.32mm

Height

7.3mm

Intensity

12000mcd

Country of Origin

China

Product details

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

AED 35.70

AED 1.785 Each (In a Pack of 20) (ex VAT)

AED 37.48

AED 1.874 Each (In a Pack of 20) (inc. VAT)

Kingbright L-710A8EW/1YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

AED 35.70

AED 1.785 Each (In a Pack of 20) (ex VAT)

AED 37.48

AED 1.874 Each (In a Pack of 20) (inc. VAT)

Kingbright L-710A8EW/1YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

8.89 x 4.32 x 7.3mm

Length

8.89mm

Width

4.32mm

Height

7.3mm

Intensity

12000mcd

Country of Origin

China

Product details

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright