Kingbright L-710A8MD/1I1GD, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

RS Stock No.: 616-4150Brand: KingbrightManufacturers Part No.: L-710A8MD/1I1GD
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

10.93 x 4.3 x 9.65mm

Length

10.93mm

Width

4.3mm

Height

9.65mm

Country of Origin

China

Product details

Kingbright 3mm Bi-Level LED Indicators

This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

AED 44.10

AED 4.41 Each (In a Pack of 10) (ex VAT)

AED 46.30

AED 4.63 Each (In a Pack of 10) (inc. VAT)

Kingbright L-710A8MD/1I1GD, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

AED 44.10

AED 4.41 Each (In a Pack of 10) (ex VAT)

AED 46.30

AED 4.63 Each (In a Pack of 10) (inc. VAT)

Kingbright L-710A8MD/1I1GD, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 4.41AED 44.10
50 - 190AED 3.99AED 39.90
200 - 490AED 3.36AED 33.60
500 - 990AED 3.15AED 31.50
1000+AED 2.992AED 29.92

Technical Document

Specifications

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

10.93 x 4.3 x 9.65mm

Length

10.93mm

Width

4.3mm

Height

9.65mm

Country of Origin

China

Product details

Kingbright 3mm Bi-Level LED Indicators

This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright