Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F

RS Stock No.: 619-4909Brand: KingbrightManufacturers Part No.: L-7113SRD-F
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

800 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

640 nm

Lens Colour

Red

Dimensions

5mm

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SURDK
AED 0.772Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.

AED 43.05

AED 2.152 Each (In a Pack of 20) (ex VAT)

AED 45.20

AED 2.26 Each (In a Pack of 20) (inc. VAT)

Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F

AED 43.05

AED 2.152 Each (In a Pack of 20) (ex VAT)

AED 45.20

AED 2.26 Each (In a Pack of 20) (inc. VAT)

Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 2.152AED 43.05
100 - 380AED 1.838AED 36.75
400 - 980AED 1.732AED 34.65
1000 - 1980AED 1.522AED 30.45
2000+AED 1.522AED 30.45
You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SURDK
AED 0.772Each (In a Pack of 500) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

800 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

640 nm

Lens Colour

Red

Dimensions

5mm

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SURDK
AED 0.772Each (In a Pack of 500) (ex VAT)