Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
Super Flux
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
3.2 cd
Number of Pins
4
Viewing Angle
70 °
Luminous Flux
1.2 lm
Lens Shape
Dome
Dominant Wavelength
630 nm
Series
Super Flux
Dimensions
7.62 x 7.62 x 3.9mm
Forward Current
70mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Super Flux LED Series
The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.
Available in a variety of colours and viewing angles.
Visible Light LEDs, Kingbright
AED 53.02
AED 5.302 Each (In a Pack of 10) (ex VAT)
AED 55.67
AED 5.567 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 53.02
AED 5.302 Each (In a Pack of 10) (ex VAT)
AED 55.67
AED 5.567 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.302 | AED 53.02 |
100 - 240 | AED 4.515 | AED 45.15 |
250 - 990 | AED 3.99 | AED 39.90 |
1000+ | AED 3.78 | AED 37.80 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
Super Flux
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
3.2 cd
Number of Pins
4
Viewing Angle
70 °
Luminous Flux
1.2 lm
Lens Shape
Dome
Dominant Wavelength
630 nm
Series
Super Flux
Dimensions
7.62 x 7.62 x 3.9mm
Forward Current
70mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Super Flux LED Series
The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.
Available in a variety of colours and viewing angles.