Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
10 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
8 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
10 x 13.5mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
AED 420.00
AED 2.10 Each (In a Bag of 200) (ex VAT)
AED 441.00
AED 2.205 Each (In a Bag of 200) (inc. VAT)
200
AED 420.00
AED 2.10 Each (In a Bag of 200) (ex VAT)
AED 441.00
AED 2.205 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | AED 2.10 | AED 420.00 |
1000 - 1800 | AED 1.838 | AED 367.50 |
2000+ | AED 1.732 | AED 346.50 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
10 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
8 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
10 x 13.5mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°