Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
10 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
8 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
10 x 13.5mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
AED 58.80
AED 2.94 Each (In a Pack of 20) (ex VAT)
AED 61.74
AED 3.087 Each (In a Pack of 20) (inc. VAT)
20
AED 58.80
AED 2.94 Each (In a Pack of 20) (ex VAT)
AED 61.74
AED 3.087 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.94 | AED 58.80 |
100 - 220 | AED 2.678 | AED 53.55 |
240 - 780 | AED 2.52 | AED 50.40 |
800 - 980 | AED 2.415 | AED 48.30 |
1000+ | AED 2.258 | AED 45.15 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
10 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
8 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Dominant Wavelength
640 nm
Dimensions
10 x 13.5mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°