Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright6 V Red LED 3mm Through Hole, L-934ID-5V

RS Stock No.: 228-5477Brand: KingbrightManufacturers Part No.: L-934ID-5V
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

3mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright6.5 V Red LED 3mm Through Hole, L-934SRD-5V
AED 2.866Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 13.90

AED 2.781 Each (In a Pack of 5) (ex VAT)

AED 14.60

AED 2.92 Each (In a Pack of 5) (inc. VAT)

Kingbright6 V Red LED 3mm Through Hole, L-934ID-5V

AED 13.90

AED 2.781 Each (In a Pack of 5) (ex VAT)

AED 14.60

AED 2.92 Each (In a Pack of 5) (inc. VAT)

Kingbright6 V Red LED 3mm Through Hole, L-934ID-5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.781AED 13.90
50 - 245AED 2.626AED 13.13
250 - 495AED 2.524AED 12.62
500 - 995AED 2.369AED 11.84
1000+AED 2.163AED 10.82
You may be interested in
Kingbright6.5 V Red LED 3mm Through Hole, L-934SRD-5V
AED 2.866Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

3mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright6.5 V Red LED 3mm Through Hole, L-934SRD-5V
AED 2.866Each (In a Pack of 5) (ex VAT)