Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright1.85 V Red LED 3mm Through Hole, Round L-934SRC-G

RS Stock No.: 247-1656Brand: KingbrightManufacturers Part No.: L-934SRC-G
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

1300 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

640 nm

Series

Round

Dimensions

3 x 4.6mm

Lens Colour

Clear

You may be interested in
Kingbright2.1 V Red LED 3mm Through Hole, L-934SRC-J4
AED 3.308Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingbright1.85 V Red LED 3mm Through Hole, Round L-934SRC-G

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingbright1.85 V Red LED 3mm Through Hole, Round L-934SRC-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2.1 V Red LED 3mm Through Hole, L-934SRC-J4
AED 3.308Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

1300 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

640 nm

Series

Round

Dimensions

3 x 4.6mm

Lens Colour

Clear

You may be interested in
Kingbright2.1 V Red LED 3mm Through Hole, L-934SRC-J4
AED 3.308Each (In a Pack of 25) (ex VAT)