Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
640 nm
Character Width
13mm
Character Height
25.4mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
32.9 x 22.5 x 8.5mm
External Height
32.9mm
External Width
22.5mm
Luminous Intensity
120 mcd
Colour Of Face
Grey
Forward Voltage
1.85 V, 3.7 V
Power Dissipation
75 mW, 150 mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Product details
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
AED 21.16
AED 21.16 Each (ex VAT)
AED 22.22
AED 22.22 Each (inc. VAT)
1
AED 21.16
AED 21.16 Each (ex VAT)
AED 22.22
AED 22.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 21.16 |
10 - 49 | AED 18.32 |
50 - 99 | AED 14.75 |
100 - 249 | AED 14.18 |
250+ | AED 13.34 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
640 nm
Character Width
13mm
Character Height
25.4mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
32.9 x 22.5 x 8.5mm
External Height
32.9mm
External Width
22.5mm
Luminous Intensity
120 mcd
Colour Of Face
Grey
Forward Voltage
1.85 V, 3.7 V
Power Dissipation
75 mW, 150 mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Product details
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant