Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
59.5mm
Character Height
101mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
122mm
External Dimensions
15 x 90 x 122mm
External Height
15mm
External Width
90mm
Luminous Intensity
250 mcd
Colour Of Face
Grey
Forward Voltage
3.9 V, 7.8 V
Power Dissipation
150 mW, 600 mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30 mA, 60 mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
AED 83.58
AED 83.58 Each (ex VAT)
AED 87.76
AED 87.76 Each (inc. VAT)
Standard
1
AED 83.58
AED 83.58 Each (ex VAT)
AED 87.76
AED 87.76 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
59.5mm
Character Height
101mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
122mm
External Dimensions
15 x 90 x 122mm
External Height
15mm
External Width
90mm
Luminous Intensity
250 mcd
Colour Of Face
Grey
Forward Voltage
3.9 V, 7.8 V
Power Dissipation
150 mW, 600 mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30 mA, 60 mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant