Technical Document
Specifications
Brand
KingbrightDisplay Type
Dot Matrix
LED Colours
Green
Dominant Wavelength
568 nm
Character Width
12.5mm
Character Height
17.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Width
12.7mm
External Height
17.8mm
External Depth
6.4mm
External Dimensions
17.8 x 12.7 x 6.4mm
Luminous Intensity
12 mcd
Colour Of Face
Grey
Forward Voltage
2.2 V
Power Dissipation
62.5mW
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Series
TA07
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
5 x 7 dot matrix LED displays with X-Y select.
X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C
Alphanumeric LED Displays
AED 23.68
AED 23.68 Each (ex VAT)
AED 24.86
AED 24.86 Each (inc. VAT)
1
AED 23.68
AED 23.68 Each (ex VAT)
AED 24.86
AED 24.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 23.68 |
5 - 9 | AED 22.47 |
10 - 19 | AED 20.16 |
20 - 49 | AED 19.53 |
50+ | AED 17.17 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
Dot Matrix
LED Colours
Green
Dominant Wavelength
568 nm
Character Width
12.5mm
Character Height
17.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Width
12.7mm
External Height
17.8mm
External Depth
6.4mm
External Dimensions
17.8 x 12.7 x 6.4mm
Luminous Intensity
12 mcd
Colour Of Face
Grey
Forward Voltage
2.2 V
Power Dissipation
62.5mW
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Series
TA07
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
5 x 7 dot matrix LED displays with X-Y select.
X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C