Kingstate Omni-Directional, Through Hole 4mm Microphone Condenser -42dB

Technical Document
Specifications
Brand
KingstateSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
4 x 1.5mm
Diameter
4mm
Height
1.5mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
100Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
AED 60.90
AED 12.18 Each (In a Bag of 5) (ex VAT)
AED 63.94
AED 12.789 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 60.90
AED 12.18 Each (In a Bag of 5) (ex VAT)
AED 63.94
AED 12.789 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 12.18 | AED 60.90 |
50 - 245 | AED 8.872 | AED 44.36 |
250 - 495 | AED 7.245 | AED 36.22 |
500 - 995 | AED 5.355 | AED 26.78 |
1000+ | AED 5.145 | AED 25.72 |
Technical Document
Specifications
Brand
KingstateSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
4 x 1.5mm
Diameter
4mm
Height
1.5mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
100Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts